Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC27PW,118

74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC27PW,118.

IHS

Datasheet16 pages13 years ago
Datasheet16 pages13 years ago

TME

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+19.55%

CAD Models

Download Nexperia 74HC27PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.391
$ 0.391
Stock
1,190,708
765,696
765,696
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
Inverter, NOR
Inverter, NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
23 ns
23 ns
23 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

7.9ns@ 5V,50pF 3 3 2V 5.5V 8mA NOR Gate VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
7.9ns@ 5V,50pF 3 3 2V 5.5V 8mA NOR Gate VHC 8mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
21ns@ 4.5V,50pF 1 3 3 3 4.5V 5.5V 4mA NOR Gate HCT 4mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
NOR 74HCT27 e4 74HCT logic gate circuit 21ns @ 4.5V 50pF 6.35mm 4mA 4mA 2V
Texas InstrumentsSN74LV27APWR
NOR 74LV27 EAR99 74LV logic gate circuit 7.9ns @ 5V 50pF 1.2mm 12mA 12mA 5.5V
4.9ns@ 3.3V,50pF 3 3 2V 3.6V 24mA NOR Gate LCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm

Descriptions

Descriptions of Nexperia 74HC27PW,118 provided by its distributors.

74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14
NOR 74HC27 e4 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
NOR Gate HC, Tri-State, 15ns@6V,50pF, 2V, 6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5.1mm × 4.5mm × 950μm
NOR Gate 3-Element 3-INCMOS 14-Pin TSSOP T/R
NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
Ic, Gate Rohs Compliant: Yes |Nexperia 74HC27PW,118
IC TRIPLE 3-IN NOR GATE 14TSSOP
IC GATE NOR 3CH 3-INP 14-TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC27PW 118
  • 74HC27PW,118""
  • 74HC27PW118