Nexperia 74HC02PW,112

74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14
$ 0.201
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC02PW,112.

IHS

Datasheet15 pages13 years ago
Datasheet15 pages13 years ago

NXP Semiconductors

Future Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC02PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.217
$ 0.217
Stock
570,682
696,258
696,258
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC02PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC02PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
74HC02 Series 6 V Surface Mount CMOS Quad 2-Input NOR Gate - TSSOP-14
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - TSSOP-14
15ns@6V,50pF 1 2 4 4 2V 6V 5.2mA NOR Gate HC 5.2mA TSSOP-14 SMD 5mm × 4.4mm × 900μm

Descriptions

Descriptions of Nexperia 74HC02PW,112 provided by its distributors.

74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14
NOR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC02
Nexperia Logic Gates, NOR, HClogic_family, surface mount, 4individual, 2Input, 14Pin
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC,74HC02PW,112,QUAD 2-INPUT N
74HC02PW/TSSOP14/STANDARD MARK

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC02PW 112
  • 74HC02PW112