Texas Instruments SN74HC02PWR

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC02PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-48.81%

CAD Models

Download Texas Instruments SN74HC02PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC02PWR.

Related Parts

74HC02 Series 6 V Surface Mount CMOS Quad 2-Input NOR Gate - TSSOP-14
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - TSSOP-14
Nexperia74HC02PW,112
74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14
15ns@6V,50pF 1 2 4 4 2V 6V 5.2mA NOR Gate HC 5.2mA TSSOP-14 SMD 5mm × 4.4mm × 900μm
Texas InstrumentsSN74HC02QPWRQ1
Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 125
Texas InstrumentsSN74HC02QPWRG4Q1
NOR Gate HC, 15ns@6V,50pF, 2V-6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5mm×4.4mm×1.15mm

Descriptions

Descriptions of Texas Instruments SN74HC02PWR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
NOR 74HC02 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
IC, QUAD NOR GATE, 2I/P, TSSOP-14; Famille Logique/ Numéro de base: 74HC02; Type de logique: NOR; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI log
Nor Gate, Quad, 2 I/p, Tssop-14; Logic Family / Base Number:74Hc02; Logic Type:nor; Output Current:-; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:tssop; No. Of Pins:14Pins; Logic Ic Family:74Hc Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC02PWR .