Texas Instruments CD74HC4002PW

NOR 74HC4002 e4 74HC logic gate circuit 17ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4002PW.

element14 APAC

Datasheet15 pages12 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago

Texas Instruments

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.05%

CAD Models

Download Texas Instruments CD74HC4002PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.357
$ 0.357
Stock
291,222
31,049,926
31,049,926
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4002PW.

Related Parts

NXP Semiconductors74HC4002PW,112
NOR Gate 2-Element 4-IN CMOS 14-Pin TSSOP Bulk
NOR 74HC4002 e4 74HC logic gate circuit 17ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Nexperia74HC27PW,118
74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14
Texas InstrumentsSN74HC02PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC02PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD74HC4002PW provided by its distributors.

NOR 74HC4002 e4 74HC logic gate circuit 17ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
17ns@ 6V,50pF Push-pull type 1 4 2 2 2V 6V 5.2mA NOR Gate HC 5.2mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
LOGIC, DUAL 4-IN NOR GATE, 14TSSOP; Logic Type:NOR; Output Current:5.2mA; No. of Inputs:4; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:744002; Logic IC Base Number:744002; Logic IC Family:HC; Logic IC Function:Dual 4-Input NOR Gate; Output Current Max:5.2mA; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.