Nexperia 74HC165BQ-Q100,115

15ns 1 1 2V 6V 5.2mA Parallel or Serial to Serial, Shift Register HC -5.2mA HVQFN-16 , 950¦Ìm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC165BQ-Q100,115.

Nexperia

Datasheet21 pages8 years ago
Datasheet21 pages15 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+140%

CAD Models

Download Nexperia 74HC165BQ-Q100,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.214
Stock
137,433
862,917
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
16
16
Logic Function
OR, Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
250 ns
250 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R Automotive AEC-Q100
Shift Register, 74HC409, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Texas InstrumentsCD4019BPW
CMOS Quad AND/O Select Gate 16-TSSOP -55 to 125
Texas InstrumentsCD4072BPW
2-ch 4-input 3-V to 18-V OR gate 14-TSSOP -55 to 125
Texas InstrumentsCD4085BE
CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-PDIP -55 to 125

Descriptions

Descriptions of Nexperia 74HC165BQ-Q100,115 provided by its distributors.

15ns 1 1 2V 6V 5.2mA Parallel or Serial to Serial,Shift Register HC -5.2mA HVQFN-16 , 950¦Ìm
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin DHVQFN EP T/R Automotive AEC-Q100
HC/UH 74HC165 ROHS3Compliant Tape & Reel (TR) shift register 250ns 8muA 3.5mm 24MHz
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, DHVQFN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC165BQ-Q100 115
  • 74HC165BQ-Q100115
  • 935298766115