Nexperia 74HC4094D-Q100J

Shift Register, 74HC409, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4094D-Q100J.

Future Electronics

Datasheet19 pages7 years ago

IHS

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74HC4094D-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.147
$ 0.147
Stock
545,915
2,130,605
2,130,605
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Latch, Shift Register
Latch, Shift Register
Latch, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
295 ns
59 ns
59 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
74HC Series 6 V 8-Bit Serial-In Serial or Parallel-Out Shift Register - SOIC-16
Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC4094D-Q100J provided by its distributors.

Shift Register, 74HC409, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
HC/UH 74HC4094 ROHS3Compliant Tape & Reel (TR) shift register 295ns 8muA 9.9mm 20MHz
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R
Avnet Japan
SHIFT REGISTER, 8BIT, -40 TO 125DEG C; Logic Family / Base Number:74HC4094; Shift Register Function:Serial to Parallel, Serial to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; IC Case / Package:SOIC RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)