Nexperia 74HC165PW-Q100,118

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R Automotive AEC-Q100
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC165PW-Q100,118.

Nexperia

Datasheet21 pages8 years ago
Datasheet21 pages15 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-95.16%

CAD Models

Download Nexperia 74HC165PW-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.125
$ 0.125
Stock
303,528
3,048,132
3,048,132
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
250 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V 8-Bit Serial-In Serial or Parallel-Out Shift Register - TSSOP-16
Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R
Nexperia74HC32PW,118
74HC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
Texas InstrumentsSN74HC32PWR
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC32PW
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-TSSOP -40 to 85
MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - TSSOP-14

Descriptions

Descriptions of Nexperia 74HC165PW-Q100,118 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R Automotive AEC-Q100
Shift Register, Piso/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HC165PW-Q100,118
HC/UH 74HC165 ROHS3Compliant Tape & Reel (TR) shift register 250ns 8muA 5mm 24MHz
28ns@ 6V,33ns@ 4.5V,165ns@ 2V 1 2V 6V Parallel or Serial to Serial,Shift Register HC TSSOP-16 , 950¦Ìm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC165PW-Q100 118
  • 74HC165PW-Q100118
  • 935298768118