Texas Instruments CD4085BE

CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-PDIP -55 to 125
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4085BE.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

HQonline

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4085BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 18.005
$ 18.005
Stock
969,752
84,919
84,919
Authorized Distributors
4
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND, Inverter, OR
AND, OR
AND, OR
Number of Circuits
2
-
-
Number of Inputs
8
-
-
Propagation Delay
250 ns
180 ns
180 ns
Low Level Output Current
1.5 mA
4.2 mA
4.2 mA
High Level Output Current
6.8 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4085BE.

Related Parts

Texas InstrumentsCD4072BE
IC; OR Gate Function; 3 to 18 V; 1 mA to 6.8 mA (Low), -1 mA to -6.8 mA (High)
Texas InstrumentsCD4082BE
Gate, AND; CMOS and GATE; 20 V; 500 mW; 5 pF (Typ.); PDIP; -55 de
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
Texas InstrumentsSN74HC21N
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments CD4085BE provided by its distributors.

CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-PDIP -55 to 125
AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
Gate; 20 V; 0.4 mA; 500 mW; 5 pF; PDIP;
620ns@ 5V,250ns@ 10V,180ns@ 15V Single ended 1 8 2 2 3V 18V 6.8mA AND,INVERT Gate,OR CD4000 6.8mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Logic IC Operating temperature: -55 ... 125 °C Function: Dual / 2-Input / AND / OR / Inverter / Gate Manufacturer: Texas Instruments Package: DIL-14 Technology: CMOS
LOGIC, 2-IN AND-OR-INV GATE, 14DIP; Famille Logique/ Numéro de base: CD4085; Type de logique: ET / OU / INVERSEUR; Courant, sortie: 6.8mA; Nombre d'entrées: 2; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V;
LOGIC, 2-IN AND-OR-INV GATE, 14DIP; Logic Family / Base Number:CD4085; Logic Type:AND / OR / INVERTER; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:CD4000; Logic IC Base Number:4085; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:4085; Logic IC Function:2-Input AND-OR-Inverter Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4085BE .