Nexperia 74HC165BQ,115

IC 8BIT SHIFT REGISTER 16-DHVQFN / Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC165BQ,115.

Augswan

Datasheet21 pages13 years ago

IHS

Newark

TME

element14 APAC

Inventory History

3 month trend:
-20.83%

CAD Models

Download Nexperia 74HC165BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.15
Stock
1,069,411
245,083
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
16
16
Logic Function
Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
250 ns
250 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Texas InstrumentsSN74HC595PWR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 1muA 61.887009mg 42MHz
Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsSN74HC165DR
190ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC -4mA SOIC-16 , 1.75mm
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
STMicroelectronicsM74HC4094TTR
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74HC165BQ,115 provided by its distributors.

IC 8BIT SHIFT REGISTER 16-DHVQFN / Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Shift Register, HC Family, 74HC165, Parallel to Serial, 1 Element, 8 bit, DHVQFN, 16 Pins
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin DHVQFN EP T/R
HC/UH 74HC165 ROHS3Compliant Tape & Reel (TR) shift register 28ns 8muA 0.5mm 2V
Logic Family / Base Number:74HC165; Shift Register Function:Parallel to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; IC Case / Package:DHVQFN; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC165BQ 115
  • 74HC165BQ 115.
  • 74HC165BQ115
  • 74HC165BQ@115