Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4019BPW

IC QUAD AND/OR SLCT GATE 16TSSOP AND/OR Gate Configurable 4 Circuit 2 Input 16-TSSOP
$ 0.132

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4019BPW.

Texas Instruments

Datasheet16 pages11 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Verical

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.245
Stock
173,517
37,776,137
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
AND, OR
AND, OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
300 ns
120 ns
Low Level Output Current
4.2 mA
6.8 mA
High Level Output Current
-4.2 mA
6.8 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Related Parts

AND 4081 e4 4000B logic gate circuit 100ns @ 15V 50pF 5mm 8.8mA 8.8mA 3.5V-11V
Texas InstrumentsCD4071BPW
4-ch 2-input 3-V to 18-V OR gate 14-TSSOP -55 to 125
Texas InstrumentsCD4081BPWR
4-ch 2-input 3-V to 18-V AND gate 14-TSSOP -55 to 125
100ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA OR Gate MC140 8.8mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
Texas InstrumentsCD4070BPWR
OR XOR CD4070 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD4019BPW provided by its distributors.

IC QUAD AND/OR SLCT GATE 16TSSOP AND/OR Gate Configurable 4 Circuit 2 Input 16-TSSOP
CMOS Quad AND/O Select Gate 16-TSSOP -55 to 125
Nickel/Palladium/Gold (Ni/Pd/Au) 4000B AND/OR Gate Tube multiple gates 5mm 100ns 5V 6.8mA 6.8mA
LOGIC, QUAD AND/OR SLCT GATE, 16TSSOP; Logic Type:AND / OR; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4019; Logic IC Family:CD4000; Logic IC Function:Quad AND / OR Select Gate; Output Current Max:6.8mA; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.