Nexperia 74HC164BQ,115

255ns 1 1 2V 6V Serial to Parallel, Shift Register HC DHVQFN-14 , 3mm*2.5mm*950¦Ìm
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC164BQ,115.

Nexperia

Datasheet19 pages13 years ago

IHS

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
+43.60%

CAD Models

Download Nexperia 74HC164BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.27
Stock
331,555
143,059
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
14
-
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
255 ns
255 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP
Texas InstrumentsSN74HC164N
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
Texas InstrumentsSN74HC164PW
8-BIT PARALLEL-OUT SERIAL SHIFT REGISTERS | IC SHIFT REGISTER 8BIT 14-TSSOP
Texas InstrumentsSN74HC164PWR
255ns 1 1 2V 6V Serial to Parallel,Shift Register HC 4mA TSSOP-14 , 1.2mm
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC

Descriptions

Descriptions of Nexperia 74HC164BQ,115 provided by its distributors.

255ns 1 1 2V 6V Serial to Parallel,Shift Register HC DHVQFN-14 , 3mm*2.5mm*950¦Ìm
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, DHVQFN
Shift Register Single 8-Bit Serial to Parallel 14-Pin DHVQFN EP T/R
HC/UH 74HC164 ROHS3Compliant Tape & Reel (TR) shift register 255ns 8muA 3mm 24MHz

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC164BQ 115
  • 74HC164BQ115