Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC164PW

8-BIT Parallel-out Serial Shift Registers | IC Shift Register 8 Bit 14-TSSOP
$ 0.782
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC164PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet40 pages23 years ago

HQonline

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC164PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.782
$ 0.196
$ 0.196
Stock
355,472
1,281,273
1,281,273
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
255 ns
20 ns
20 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC164PW.

Related Parts

Push-Pull Shift Register, Serial to Parallel, HC Series, 78MHz, 2V-6V, TSSOP-14, SMD, 950μm H
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP
74HC Series 6V 3-St 8-Bit Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
Texas InstrumentsSN74HC166PW
IC SHIFT REGISTER 8BIT 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsSN74HC165PWR
HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 190ns 0.0052A 61.887009mg 29MHz
Texas InstrumentsSN74HC165PW
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74HC164PW provided by its distributors.

8-BIT PARALLEL-OUT SERIAL SHIFT REGISTERS | IC SHIFT REGISTER 8BIT 14-TSSOP
Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP Tube
HC/UH 74HC164 ROHS3Compliant Tube shift register 255ns 1muA 57.209338mg 28MHz
8-Bit Parallel-Out Serial Shift egisters 14-TSSOP -40 to 125
Texas Instruments shift register, 8bit, surface mount installation, HC
Shift Register, Smd, Tssop14, 7V; Logic Family/Base Number:74Hc164; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Tssop; No. Of Pins:14Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC164PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC164PW .