Texas Instruments SN74HC164N

Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC164N.

Texas Instruments

Datasheet23 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet40 pages24 years ago

Upverter

Jameco (USA)

Augswan

Farnell

Inventory History

3 month trend:
-2.00%

CAD Models

Download Texas Instruments SN74HC164N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.475
$ 0.475
Stock
879,028
217,222
217,222
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
255 ns
30 ns
30 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC164N.

Related Parts

Texas InstrumentsCD74HC164E
HC Shift Register, Push-Pull, 1-Ch, 2V-6V, 170ns/34ns/29ns, PDIP-14 TH, 6.35mm(W) × 5.08mm(H)
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
Texas InstrumentsSN74HC165N
HC/UH 74HC165 ROHS3Compliant Tube shift register 190ns 0.0052A 951.693491mg 25000000Hz
Texas InstrumentsCD74HC4094E
IC 8STG SHFT/STOR BUS REG 16DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14

Descriptions

Descriptions of Texas Instruments SN74HC164N provided by its distributors.

Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube
HC/UH 74HC164 ROHS3Compliant Tube shift register 255ns 1muA 927.99329mg 62MHz
Registers; SN74HC164N; TEXAS INSTRUMENTS; 14; Shift Register; 2 V; 255 ns
8-Bit Parallel-Out Serial Shift egisters 14-PDIP -40 to 125
Logic IC Operating temperature: -40...+125 °C Series: SN74HC164 Function: 8-Bit / Shift / Register / SIPO Manufacturer: Texas Instruments Package: PDIP-14 Technology: HC
IC, SHIFT REGISTER, DIP14, 7V; Logic Family / Base Number: 74HC164; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Vol

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC164 N
  • SN74HC164N .
  • SN74HC164N.