Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC164PWR

HC/UH 74HC164 ROHS3Compliant Cut Tape (CT) shift register 20ns 160muA 57.209338mg 36MHz
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC164PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet40 pages23 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
+218%

CAD Models

Download Texas Instruments SN74HC164PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.201
$ 0.201
Stock
1,335,254
18,619,051
18,619,051
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
20 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC164PWR.

Related Parts

Push-Pull Shift Register, Serial to Parallel, HC Series, 78MHz, 2V-6V, TSSOP-14, SMD, 950μm H
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP
74HC Series 6V 3-St 8-Bit Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
Texas InstrumentsSN74HC165PWR
HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 190ns 0.0052A 61.887009mg 29MHz
Texas InstrumentsSN74HC165PW
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Texas InstrumentsCD74HC4094PWR
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74HC164PWR provided by its distributors.

HC/UH 74HC164 ROHS3Compliant Cut Tape (CT) shift register 20ns 160muA 57.209338mg 36MHz
IC SHFT REG SERIAL 8BIT 14-TSSOP / Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R
Registers; SN74HC164PWR; TEXAS INSTRUMENTS; 14; Shift Register; 2 V; 20 ns
8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.