Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC164PW,112

Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP
$ 0.351
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC164PW,112.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.71%

CAD Models

Download Nexperia 74HC164PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.196
$ 0.196
Stock
1,183,411
1,281,273
1,281,273
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
255 ns
20 ns
20 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC164PW
8-BIT PARALLEL-OUT SERIAL SHIFT REGISTERS | IC SHIFT REGISTER 8BIT 14-TSSOP
Texas InstrumentsSN74HC164PWR
HC/UH 74HC164 ROHS3Compliant Cut Tape (CT) shift register 20ns 160muA 57.209338mg 36MHz
74HC Series 6V 3-St 8-Bit Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
Texas InstrumentsSN74HC165PWRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
NXP Semiconductors74HC4094PW,112
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Bulk

Descriptions

Descriptions of Nexperia 74HC164PW,112 provided by its distributors.

Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP
Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP Tube
8-bit serial-in, parallel-out shift register
HC/UH 74HC164 ROHS3Compliant Tube shift register 255ns 8muA 5mm 2V
IC 8BIT SHIFT REGISTER 14-TSSOP
12ns Push-pull type 1 1 2V 6V Serial to Parallel,Shift Register HC TSSOP-14 SMD mount 4.5mm(width)*950μm(height)
SHIFT REGISTER SGL 8BIT SERIAL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC164PW 112
  • 74HC164PW-112
  • 74HC164PW112