
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 74HC14PW-Q100.118 | 0 | 1 | 19h | ||||||||
| Newark | 74HC14PW-Q100,118 | 0 | 5 | Cut Tape | ||||||||
| Avnet | 74HC14PW-Q100,118 | 0 | 2500 | 3d | ||||||||
| Farnell | 74HC14PW-Q100,118 | 0 | 5 | Cut Tape | 20h | |||||||
| element14 APAC | 74HC14PW-Q100,118 | 0 | 5 | Cut Tape | 13h |
Download Nexperia 74HC14PW-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74HC14PW-Q100,118 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: