Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC04PWRG4

Buffer Inverter EAR99 Tape & Reel (TR) HC/UH logic gate circuit 24ns 1.2mm 5.2mA 6V
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC04PWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC04PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.092
$ 0.092
Stock
109,835
1,226,126
1,226,126
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
120 ns
26 ns
26 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC04PWRG4.

Related Parts

Texas InstrumentsSN74HC14PWR
IC HEX SCHMITT-TRIG INV 14-TSSOP / Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14
Texas InstrumentsSN74HCU04PWR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
74HCU04 8542.39.00.01 74HCU Tube logic gate circuit 12ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V
Hex Schmitt-Trigger Inverter High-Performance Silicon-Gate CMOS | IC INVERTER SCHMITT 6CH 14TSSOP
IC INVERTER HEX UNBUFF 14-TSSOP

Descriptions

Descriptions of Texas Instruments SN74HC04PWRG4 provided by its distributors.

Buffer Inverter EAR99 Tape & Reel (TR) HC/UH logic gate circuit 24ns 1.2mm 5.2mA 6V
Inverter 6-Element CMOS Automotive 14-Pin TSSOP T/R
6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.