Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC14PW,118

$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC14PW,118.

IHS

Datasheet20 pages13 years ago

element14 APAC

TME

Jameco (USA)

Inventory History

3 month trend:
+19.81%

CAD Models

Download Nexperia 74HC14PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.35
$ 0.35
Stock
6,992,803
104,093,424
104,093,424
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
38 ns
11 ns
11 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - TSSOP-14
Texas InstrumentsSN74HC14PWR
IC HEX SCHMITT-TRIG INV 14-TSSOP / Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14
Texas InstrumentsSN74HCU04PWR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
Hex Inverting Schmitt Trigger | IC INVERTER SCHMITT 6CH 14TSSOP
Texas InstrumentsSN74HC04PW
Texas Instruments CMOS Inverter, 6-Channel, TSSOP Package, SMD

Descriptions

Descriptions of Nexperia 74HC14PW,118 provided by its distributors.

HEX INVERTER SCHMITT TRIGGER TSSOP14; Lo; Logic Family / Base Number:74HC14; Type:Inverter Schmitt
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
74HC Series 6V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74HC14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
IC, HEX INVERTER SCHMITT TRIGGER TSSOP14; Logic Type:Inverter Schmitt Trigger; Output Current:25mA; No. of Inputs:6; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14 ;RoHS Compliant: Yes
Logic Family = 74AHC / Logic Device Type = Hex Inverting Schmitt Trigger / Inputs = 6 / Outputs = 6 / Propagation Delay Time ns = 190 / High Level Output Current mA = -5.2 / Low Level Output Current mA = 5.2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Package Type = SOT-402-1 / Pins = 14 / Packaging = Tape & Reel / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC14PW,118"
  • 74HC14PW 118
  • 74HC14PW,118.
  • 74HC14PW-118
  • 74HC14PW118
  • 74HC14PW@118
  • 74HC14PW_118