onsemi MM74HC14MTCX

74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - TSSOP-14
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC14MTCX.

Upverter

Datasheet10 pages3 years ago
Technical Drawing1 page4 years ago

IHS

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
+57.60%

CAD Models

Download onsemi MM74HC14MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.187
$ 0.187
Stock
1,178,743
1,131,232
1,131,232
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
38 ns
11 ns
11 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsSN74HC14PWR
IC HEX SCHMITT-TRIG INV 14-TSSOP / Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
74HC Series 2 to 6 V SMT Hex Inverter with Schmitt Trigger Input - TSSOP-14
Texas InstrumentsCD74HC14PW
Schmitt Trigger Inverter HC 23ns@6V,50pF 6 1 6 2V 6V 5.2mA 5.2mA TSSOP-14 SMD 1.05mm H
Texas InstrumentsCD74HC14PWR
Hex Schmitt-Trigger Inverter IC, CMOS, 6-Gate, 14-TSSOP
74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14
Nexperia74HC04PW,118
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14

Descriptions

Descriptions of onsemi MM74HC14MTCX provided by its distributors.

74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - TSSOP-14
Logic Gates; MM74HC14MTCX; ON SEMICONDUCTOR; 14; 6; Buffer, Inverter, Schmitt Trigger; 6 V
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W T/R
IC, 74HC, SMD; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:7414; Logic IC Base Number:7414; Logic IC Family:HC; Logic IC Function:Hex Inverting Schmitt Trigger; Output Current Max:5.2mA; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
The MM74HC14 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC14MTCX.