Texas Instruments SN74HC04PWR

Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC04PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
+6.13%

CAD Models

Download Texas Instruments SN74HC04PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.092
$ 0.092
Stock
2,347,627
1,066,729
1,066,729
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
20 ns
26 ns
26 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC04PWR.

Related Parts

Texas InstrumentsSN74HC05PWR
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R
Hex Inverting Schmitt Trigger | IC INVERTER SCHMITT 6CH 14TSSOP
Nexperia74HC04PW,118
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
Texas InstrumentsSN74HC14PW
HEX INVERTER SCHMITT TRIGGER TSSOP-14; L; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
74HC Series 2 V to 6 V 6 Channel Surface Mount Hex Inverter IC - TSSOP-14
Texas InstrumentsSN74HC14PWRG4
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC04PWR provided by its distributors.

Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
Other Logic ICs; SN74HC04PWR; TEXAS INSTRUMENTS; 14; Inverter; 5.2 mA; 2 V
Ic, Hex Inverter, Tssop-14; Logic Family / Base Number:74Hc04; Logic Type:inverter; Output Current:-; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:tssop; No. Of Pins:14Pins; Logic Ic Family:74Hc; Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC04PWR
  • SN74HC04PW(R)
  • SN74HC04PWR .