onsemi 74HC14DTR2G

Hex Schmitt-Trigger Inverter High-Performance Silicon-Gate CMOS | IC INVERTER SCHMITT 6CH 14TSSOP
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74HC14DTR2G.

IHS

Datasheet9 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74HC14DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.175
$ 0.175
Stock
5,321,021
2,408,554
2,408,554
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

IC INVERTER HEX UNBUFF 14-TSSOP
74HCT Series 5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74HCT04
74VHCT Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14
74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
Nexperia74HC10PW,118
16ns@ 6V,50pF 1 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm

Descriptions

Descriptions of onsemi 74HC14DTR2G provided by its distributors.

Hex Schmitt-Trigger Inverter High-Performance Silicon-Gate CMOS | IC INVERTER SCHMITT 6CH 14TSSOP
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin TSSOP W T/R
R-PDSO-G14 74HC Tape & Reel (TR) HC/UH logic gate circuit 13ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd