Nexperia 74AHCT08PW,118

74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - TSSOP-14
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT08PW,118.

Newark

Datasheet14 pages18 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.93%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.129
$ 0.129
Stock
766,928
925,268
925,268
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT08PWR
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate AHCT 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsSN74AHCT08PW
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate AHCT 8mA TSSOP-14 5mm*4.4mm*1.15mm
AND 74VHCT08 TC74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
Texas InstrumentsSN74AHCT08PWRG4
7.9ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 8mA AND Gate AHCT 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP

Descriptions

Descriptions of Nexperia 74AHCT08PW,118 provided by its distributors.

74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - TSSOP-14
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate AHCT 8mA TSSOP-14 , 5.1mm*4.5mm*950¦Ìm
AND 74AHCT08 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 2V
And Gate, Quad, 2 I/P, Tssop-14; Logic Family/Base Number:74Ahct08; Logic Type:And Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |Nexperia 74AHCT08PW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT08PW 118
  • 74AHCT08PW-118
  • 74AHCT08PW118