Texas Instruments SN74AHCT08PW

AHCT AND Gate, Push-Pull, 7.9ns@5V, 50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT08PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Newark

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT08PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.14
$ 0.14
Stock
402,778
855,220
855,220
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT08PW.

Related Parts

Quad 2-Input AND Gate, VCC=4.5 to 5.5V, tpd/tpz=5ns(typ.)
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
74VHCT08A Series 5.5 V Quad 2-Input AND Gate - TSSOP-14
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate CMOS 8mA TSSOP-14 SMD mount,glue mount
AND Gate IC, 74AHCT, 7.9ns@5V, 50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 950μm H

Descriptions

Descriptions of Texas Instruments SN74AHCT08PW provided by its distributors.

AHCT AND Gate, Push-Pull, 7.9ns@5V,50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125
IC GATE AND 4CH 2-INP 14TSSOP / AND Gate IC 4 Channel 14-TSSOP
IC, QUAD 2-INPUT AND, SMD, 74AHCT08; Famille Logique/ Numéro de base: 74AHCT08; Type de logique: AND; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boît
IC, QUAD 2-INPUT AND, SMD, 74AHCT08; Logic Family / Base Number:74AHCT08; Logic Type:AND; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74AHCT; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Function:Quadruple 2-Input Positive-AND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT08PW .