Texas Instruments SN74AHCT08PWR

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT08PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-27.63%

CAD Models

Download Texas Instruments SN74AHCT08PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.14
$ 0.14
Stock
537,842
810,191
810,191
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT08PWR.

Related Parts

Quad 2-Input AND Gate, VCC=4.5 to 5.5V, tpd/tpz=5ns(typ.)
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
74VHCT08A Series 5.5 V Quad 2-Input AND Gate - TSSOP-14
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate CMOS 8mA TSSOP-14 SMD mount,glue mount
AND Gate IC, 74AHCT, 7.9ns@5V, 50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 950μm H

Descriptions

Descriptions of Texas Instruments SN74AHCT08PWR provided by its distributors.

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125
4-ch 2-input AND Gate IC, 4.5-5.5V, CMOS, 14-TSSOP
AND Gate AHCT, 7.9ns@5V,50pF, Push-Pull, 4.5V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
2uA 4.5V~5.5V 4 7.9ns@5V,50pF And TSSOP-14 Gates ROHS
QUAD 2-INPUT POSITIVE-AND GATE <AZ
IC GATE AND 4CH 2-INP 14-TSSOP
Ic, Quad And Gate, 2I/P, Tssop-14; Logic Family/Base Number:74Ahct08; Logic Type:And; Output Current:-; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT08PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT08PWR .