onsemi 74VHCT08AMTCX

74VHCT08A Series 5.5 V Quad 2-Input AND Gate - TSSOP-14
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT08AMTCX.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+5.12%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.152
$ 0.152
Stock
855,220
1,513,891
1,513,891
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
7.9 ns
7.9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74AHCT08PWR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHCT08PW
AHCT AND Gate, Push-Pull, 7.9ns@5V,50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate CMOS 8mA TSSOP-14 SMD mount,glue mount
Texas InstrumentsSN74AHCT08QPWRG4Q1
7.9ns@5V,50pF Push-Pull 4-Ch AND Gate AHCT 8mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
AND Gate IC, 74AHCT, 7.9ns@5V, 50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 950μm H

Descriptions

Descriptions of onsemi 74VHCT08AMTCX provided by its distributors.

74VHCT08A Series 5.5 V Quad 2-Input AND Gate - TSSOP-14
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
onsemi Logic Gates, AND, VHCTlogic_family, surface mount, 4individual, 2Input, 14Pin
AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
Logic IC AND Gate 4 Element 5V 14-SOP T/R
IC GATE AND 4CH 2-INP 14-TSSOP
AS6081 Certified Vendor, 1 Year Warranty
Logic Function:and Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:tssop; Product Range:74Vhct08; Logic Ic Family:74Vhct; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Current:8Ma Rohs Compliant: Yes
The VHCT08A is an advanced high speed CMOS 2 Input AND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHCT08AMTCX.