onsemi 74VHCT08AMTC

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT08AMTC.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

SHENGYU ELECTRONICS

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74AHCT08PWR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHCT08PW
AHCT AND Gate, Push-Pull, 7.9ns@5V,50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate CMOS 8mA TSSOP-14 SMD mount,glue mount
Texas InstrumentsSN74AHCT08QPWRG4Q1
7.9ns@5V,50pF Push-Pull 4-Ch AND Gate AHCT 8mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm

Descriptions

Descriptions of onsemi 74VHCT08AMTC provided by its distributors.

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
2uA 4.5V~5.5V 4 7.9ns@5V,50pF And TSSOP-14 Gates ROHS
Logic Gates Qd 2-Input AND Gate
The VHCT08A is an advanced high speed CMOS 2 Input AND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd