| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MC74VHCT08ADTR2 | 7,500 | 3912 | |||||||||
| Rochester Electronics | MC74VHCT08ADTR2 | 7,500 | 7h | |||||||||
| Avnet | MC74VHCT08ADTR2 | 0 | 2500 | 2d | ||||||||
| Win Source | WS-MC74VHCT08ADTR2 | 30,000 | 95 | 8h | ||||||||
| Worldway Electronics | MC74VHCT08ADTR2 | 9,886 | 7 | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for onsemi MC74VHCT08ADTR2.
Download onsemi MC74VHCT08ADTR2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi MC74VHCT08ADTR2 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi MC74VHCT08ADTR2.