Neutrik NC4FXX-B

Conn IP40 XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
$ 10.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC4FXX-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

Herman ProAV

Inventory History

3 month trend:
+16.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AudioAG4F
XLR Connector, 4 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
NeutrikNC4FX-B
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
NeutrikNC5FXX-B
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC3FRX-BAG
Circular Connector, 3 Contact(s), Zinc Alloy, Female, Solder Terminal
AmphenolAG3F
XLR Connector, 3 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
Amphenol AudioAG5F
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G

Descriptions

Descriptions of Neutrik NC4FXX-B provided by its distributors.

Conn IP40 XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
4 pole female cable connector black metal housing gold contacts XX Series
Neutrik NC4FXX-B 4-Pin Female XLR Cable End - Black Shell/Gold Contacts
SOCKET, XLR, BLACK, 4POLE; No. of Contacts: 4Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: XX Series; SVHC: No SVHC (27-Jun
Connector, Xlr, Jack, 4 Position; Género:Jack; Núm. De Contactos:4; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Color:Black; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC4FXX-B
Gender = Socket / Poles = 4 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1.5 / Contact Material = Brass / Contact Plating = Gold / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 10 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION