Neutrik NC3FRX-BAG

Circular Connector, 3 Contact(s), Zinc Alloy, Female, Solder Terminal
$ 9.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FRX-BAG.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-21.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NeutrikNC3FRX
Circular Connector, 3 Contact(s), Zinc Alloy, Female, Solder Terminal
Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
Amphenol AudioAX3F-AU
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol Sine SystemsAC3F-AU
3 Pole Socket (Female) Plug. XLR AX audio cable connector. Black finish, gold contact plating
SwitchcraftTA3FX
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC3FRX-BAG provided by its distributors.

Circular Connector, 3 Contact(s), Zinc Alloy, Female, Solder Terminal
Neutrik NC3FRX-BAG XLR 3-PinRight Angle Female Cable End - Black/Silver
Conn XLR Connector F 3 POS Solder RA Cable Mount 3 Terminal 1 Port
XLR Cable Connectors 3P RT ANGLE FEMALE BLK HOUS SILVR CONTS
XLR KABELBUCHSE 3POL XX-SERIE GEWINKELT SCHWARZ
3 POLE. FEM COMPACT RIGHT ANGL
XLR CONNECTOR, RCPT, 3POS, CABLE; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Body; Product Range:RX Series; Gender:Receptacle RoHS Compliant: Yes
Gender = Socket / Poles = 3 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION