What’s new: Find the right parts faster with our redesigned experience

Learn more

Neutrik NC4FX-B

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
$ 14.468
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC4FX-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-04-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

NeutrikNC4FXX-B
Conn IP40 XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol AudioAG4F
XLR Connector, 4 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
NeutrikNC4FRX-B
Conn XLR Connector F 4 POS Solder RA Cable Mount 4 Terminal 1 Port
NeutrikNL4FX
Audio and video connectors 4Pin silver Plated 250V 40A
AmphenolAG3F
XLR Connector, 3 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
Amphenol AudioAG5F
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G

Descriptions

Descriptions of Neutrik NC4FX-B provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
SOCKET, XLR, FREE, BLACK, 4POLE; No. of Contacts: 4Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; P; Available until stocks are exhausted
Connector, Xlr, Jack, 4 Position; Género:Jack; Núm. De Contactos:4; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Color:Black; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC4FX-B

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION