Neutrik NC5FXX-B

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 9.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FXX-B.

IHS

Datasheet3 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
-60.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC5FX-BAG
Conn XLR Connector RCP 5 POS ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAG5F
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
NeutrikNC4FXX-B
Conn IP40 XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
NeutrikNC5FX-B
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAG4F
XLR Connector, 4 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G

Descriptions

Descriptions of Neutrik NC5FXX-B provided by its distributors.

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Neutrik NC5FXX-B XLR Female Cable Connector - Black with Gold Contacts
XLR CONNECTOR, JACK 5-C, CABLE MOUNT, INSULATED, SOLDER, BRASS, X SERIES
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
SOCKET, XLR, BLACK, 5POLE; No. of Contacts: 5Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: XX Series; SVHC: No SVHC (27-Jun
Connector, Xlr, Jack, 5 Position; Género:Jack; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Color:Black; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC5FXX-B
Gender = Socket / Poles = 5 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION