Amphenol Audio AG5F

Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
$ 5.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AG5F.

Future Electronics

Datasheet1 page11 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-3.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-02-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AudioAG4F
Conn XLR Connector F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
NeutrikNC5FXX
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC5FXX-BAG
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
NeutrikNC4FX
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
Amphenol AudioAC5F
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bag
Amphenol AudioAC5FB
5 Pole XLR Female Cable Connector, Machined Contacts, Black Finish | Amphenol Audio AC5FB

Descriptions

Descriptions of Amphenol Audio AG5F provided by its distributors.

Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
5 Pole Mini XLR Cable Connector, G Type, Female, Stamped Contacts, Nickel Finish
Audio XLR Mini Female Cable Connector; 5 Pole
Amphenol-Tuchel
Mini Xlr Conn, Rcpt, 5Pos, Cable; |Amphenol Sine/tuchel AG5F
MINI XLR CONN, RCPT, 5POS, CABLE; No. of; MINI XLR CONN, RCPT, 5POS, CABLE; No. of Contacts: 5Contacts; Gender: Receptacle; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Bras
Amphenol Audio 5-Pin XLR Receptacle, Cable Mount, Mini XLR

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG5F.