Amphenol Audio AG4F

Conn XLR Connector F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AG4F.

Future Electronics

Datasheet1 page11 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-20.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NeutrikNC4FX
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
NeutrikNC4FX-BAG
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolAG3F
Conn XLR Connector F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
SwitchcraftA3F
Q-G Audio Cbl Conn - A Series 3 Sckt XLR Female Nickel w/ Silver Pins
Amphenol AudioAG5F
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol Audio AG4F provided by its distributors.

Conn XLR Connector F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
MINI XLR CONN, RCPT, 4POS, CABLE; No. of Contacts:4Contacts; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Brass Body; Product Range:miniXLR G Series; Gender:Receptacle RoHS Compliant: Yes
Amphenol Audio 4-Pin XLR Plug, Cable Mount, Mini XLR Connector
Audio XLR Mini Female Cable Connector; 4 Pole
Amphenol-Tuchel
4 Pole Mini XLR Cable Connectors, G Type, Female, Stamped Contacts, Nickel Finish
MINI XLR CHASSIS FEMALE PCB 4 SKT | Amphenol Audio AG4F

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG4F.