Amphenol AG3F

Conn XLR Connector F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
$ 7.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AG3F.

Future Electronics

Datasheet1 page11 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+108%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-02-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

SwitchcraftA3F
Q-G Audio Cbl Conn - A Series 3 Sckt XLR Female Nickel w/ Silver Pins
NeutrikNC3FXX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FXX-BAG
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftAAA3FPZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/Silver Pins-PlasHandl
SwitchcraftAAA3FZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/ Silver Pins-Mtl Hndl

Descriptions

Descriptions of Amphenol AG3F provided by its distributors.

Conn XLR Connector F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
MINI XLR CONN, RCPT, 3POS, CABLE; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Brass Body; Product Range:miniXLR G Series; Gender:Receptacle RoHS Compliant: Yes
Audio XLR Mini Female Cable Connector; 3 Pole
Amphenol-Tuchel
3 Pole Mini XLR Cable Connectors, G Type, Female, Machined Contacts, Nickel Finish
Amphenol Mini XLR Connector, 3-Pin Receptacle, Cable Mount
MINI XLR CHASSIS FEMALE PCB 3 SKT | Amphenol Audio AG3F
Gender = Socket / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 3.5 / Wire Cross Section Max. mm² = 0.5 / Contact Material = Brass / Contact Plating = Gold over Silver / Body Material = Bronze / Body Material = Zinc / Body Colour = Nickel / Current Rating A = 5 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance MOhm = 510 / Contact Resistance mOhm = 10

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG3F.