Texas Instruments LMV922MX

1.8V, 1MHz, low power, operational amplifiers with rail-to-rail input and output
$ 0.655
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV922MX.

DigiKey

Datasheet28 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.655
$ 0.728
Stock
345,598
367,669
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
-
8
Number of Circuits
2
-
Slew Rate
0.45 V/µs
0.39 V/µs
Gain Bandwidth Product
1 MHz
-
Input Offset Voltage (Vos)
1.5 mV
-
Power Supply Rejection Ratio (PSRR)
-
67 dB
Common Mode Rejection Ratio
-
50 dB
Min Supply Voltage
-
1.5 V
Max Supply Voltage
-
5 V
Operating Supply Current
400 µA
-

Related Parts

Texas InstrumentsLT1013DDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013DIDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLT1013CDR
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
STMicroelectronicsTSC102IYDT
High side current sense amplifier plus signal conditioning amplifier
STMicroelectronicsLMV358IDT
LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8
STMicroelectronicsLMV358IYDT
Dual Circuit 1.3 MHz 0.45 V/µs Rail-to-Rail Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMV922MX provided by its distributors.

1.8V, 1MHz, low power, operational amplifiers with rail-to-rail input and output
Contains Lead Not Qualified GULL WING Rail-to-Rail General Purpose Amplifier 82dB 0.45V/mus -40C~85C 1MHz
The LMV921 Single/LMV922 Dual/LMV924 Quad are guar-anteed to operate from +1.8V to +5.0V supply voltages and have rail-to-rail input and output. This rail-to-rail operation enables the user to make full use of the entire supply voltage range. The input common mode voltage range extends300mV beyond the supplies and the output can swing rail-to-rail unloaded and within 100mV from the rail with600\Omega load at 1.8V supply. The LMV921/LMV922/LMV924 are optimized to work at 1.8V which make them ideal for portable two-cell battery-powered systems and single cell Li-Ion systems. The LMV921/LMV922/LMV924 exhibit excellent speed-power ratio, achieving 1MHz gain bandwidth product at 1.8V supply voltage with very low supply current. TheLMV921/LMV922/LMV924 are capable of driving 600\Omega load and up to 1000pF capacitive load with minimal ringing. TheLMV921/LMV922/LMV924's high DC gain of 100dB makes them suitable for low frequency applications. The LMV921 (Single) is offered in a space saving SC70-5and SOT23-5 packages. The SC70-5 package is only 2.0X2.1X1.0mm. These small packages are ideal solutions for area constrained PC boards and portable electronics such as cellphones and Pd As.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.