STMicroelectronics LMV358IDT

LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV358IDT.

ODG (Origin Data Global)

Datasheet17 pages11 years ago

Newark

Factory Futures

DigiKey

TME

Inventory History

3 month trend:
+10.89%

CAD Models

Download STMicroelectronics LMV358IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.36
$ 0.36
Stock
1,167,148
863,104
863,104
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.45 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
1 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
6 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
72 dB
72 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
7 V
6 V
6 V
Operating Supply Current
162 µA
130 µA
130 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsLMV358IYDT
Dual Circuit 1.3 MHz 0.45 V/µs Rail-to-Rail Operational Amplifier - SOIC-8
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Texas InstrumentsLMV358IDR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV358MX/NOPB
ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.5muA 1.7mV 1000kHz
Texas InstrumentsLM358AMX/NOPB
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.1muA 2mV 1000kHz

Descriptions

Descriptions of STMicroelectronics LMV358IDT provided by its distributors.

LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8
Operational Amplifier, 2 Channels, 1.3 MHz, 0.45 V/us, 2.7 V to 6 V, 8 Pins, SOIC
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
Low power rail-to-rail input/output op-amp
Operational Amplifiers; LMV358IDT; STMICROELECTRONICS; 8; SOIC; 100 µV; 65 dB
2-Ch Op Amp, 1.3MHz BW, Rail-to-Rail, SOIC, 2.7-6V
Operational Amplifier, 2 Func, 6000uV Offset-Max, BICMOS, PDSO8
Op Amp Dual Low Voltage Amplifier R-R I/O 6V 8-Pin SO N T/R
Dual 16nA 0.45V/us 1.3MHz Rail-to-rail input, rail-to-rail output 3mV SOIC-8 Operational Amplifier ROHS
LMV358IDT, DUAL OP AMP, 1.3MHZ RAIL-RAIL, 3 V, 5 V, 8-PIN SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358IDT#
  • LMV358IDT.