Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LT1013DDR

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1013DDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages15 years ago
Datasheet32 pages18 years ago
Datasheet32 pages18 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
+19.70%

CAD Models

Download Texas Instruments LT1013DDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 5.423
$ 5.423
Stock
512,419
226,869
226,869
Authorized Distributors
3
4
4
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
60 µV
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
4 V
4 V
Max Supply Voltage
30 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLT1013DIDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLT1013DD
Amplifier; Dual Precision Operational; + 22 V; 8-Pin SOIC; 0 degC; 70 degC
Texas InstrumentsLT1013DID
IC OPAMP GP 1MHZ 8SOIC / Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin SOIC Tube
MicrochipMCP6072-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6072T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
IC OPAMP GP 2 CIRCUIT 8TDFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)

Descriptions

Descriptions of Texas Instruments LT1013DDR provided by its distributors.

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas Instruments Precision Op Amp, Single Channel, SOIC, Dual Supply, SMD, 8-Pin
ROHS3Compliant EAR99 LT1013 Cut Tape (CT) op amp buffer circuit 4.9mm 0.03muA 9V 700kHz
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin SOIC T/R
DUAL PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
OP Amp Dual General Purpose ±22 Volt44 Volt 8-Pin SOIC Tape and Reel
Precision Operational Amplifier
OP-AMP, 1MHZ, 0.4V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.4V/µs; Gamme de tension d'alimentation: 5V à 30V; Type de boîtier d'amplificateur: SOIC; Nombre de broches
Op-Amp, 1Mhz, 0.4V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:700Khz; Slew Rate:0.4V/Μs; Supply Voltage Range:5V To 30V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LT1013DDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1013DDR .
  • LT1013DDR.