Texas Instruments LT1013CDR

Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
$ 1.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1013CDR.

Newark

Datasheet35 pages11 years ago
Datasheet35 pages11 years ago
Datasheet34 pages14 years ago

Texas Instruments

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
+30.45%

CAD Models

Download Texas Instruments LT1013CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.121
$ 4.774
$ 4.774
Stock
524,371
239,413
239,413
Authorized Distributors
4
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
60 µV
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLT1013CD
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013DDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013DIDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105
STMicroelectronicsTSM103WAIDT
TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8
STMicroelectronicsTSM103WIDT
TSM103W Series 32V 900 kHz Dual Operational Voltage Reference Amplifier - SOIC-8
STMicroelectronicsTSC102IYDT
High side current sense amplifier plus signal conditioning amplifier

Descriptions

Descriptions of Texas Instruments LT1013CDR provided by its distributors.

Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin SOIC T/R
ROHS3Compliant EAR99 LT1013 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.03muA 60muV 700kHz
Precision Operational Amplifier
350¦ÌA(x2 Channels) 400mV/¦Ìs 24nV/rtHz 1MHz 52dB Rail to Rail 20mA 2 2 4V ¡À15V,30V 60¦ÌV 15nA General Purpose SOIC-8 , 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.