Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LMV358IYDT

Dual Circuit 1.3 MHz 0.45 V/µs Rail-to-Rail Operational Amplifier - SOIC-8
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV358IYDT.

HQonline

Datasheet17 pages10 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
-39.65%

CAD Models

Download STMicroelectronics LMV358IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.259
$ 0.259
Stock
994,049
1,573,758
1,573,758
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.45 V/µs
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
7 V
7 V
7 V
Operating Supply Current
162 µA
162 µA
162 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLMV358IDT
LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8
Texas InstrumentsLMV612MAX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
IC OPAMP GP 2 CIRCUIT 8TDFN General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
MicrochipMCP6402-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV612MA/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6402T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of STMicroelectronics LMV358IYDT provided by its distributors.

Dual Circuit 1.3 MHz 0.45 V/µs Rail-to-Rail Operational Amplifier - SOIC-8
0.01% Rail to Rail 2.7V 6V 1MHz General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)
Low power rail-to-rail input/output op-amp
Op Amp Dual Low Voltage Amplifier R-R I/O 6V Automotive 8-Pin SO N T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358IYDT.