STMicroelectronics TSC102IYDT

420μA 400mV/μs 1MHz 30mA 1 5.5V 1.5mV 5μA 800KHz SOIC-8 SMD mount,glue mount 1.65mm(height)
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSC102IYDT.

TME

Datasheet23 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+409%

CAD Models

Download STMicroelectronics TSC102IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 0.89
Stock
339,432
181,685
Authorized Distributors
6
6
Input Offset Voltage (Vos)
3.5 mV
1.5 mV
Common Mode Rejection Ratio
-
90 dB
Voltage Gain
-
26.02 dB
Bandwidth
-
800 kHz
Gain Bandwidth Product
1 MHz
1 MHz
Input Bias Current
10 pA
7 µA
Slew Rate
0.4 V/µs
0.4 V/µs
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
30 V
30 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsLT1013DDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013DIDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLT1013DD
Amplifier; Dual Precision Operational; + 22 V; 8-Pin SOIC; 0 degC; 70 degC
Analog DevicesMAX4246ASA+T
Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps
MCP6402 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8
MicrochipMCP6402-E/SN
MCP6402 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSC102IYDT provided by its distributors.

420μA 400mV/μs 1MHz 30mA 1 5.5V 1.5mV 5μA 800KHz SOIC-8 SMD mount,glue mount 1.65mm(height)
High side current sense amplifier plus signal conditioning amplifier
SP Amp Current Sense Amp Single 5.5V 8-Pin SO N T/R Automotive AEC-Q100
Signal Conditioning And Supply M |Stmicroelectronics TSC102IYDT
ROHS3Compliant EAR99 TSC102 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.4mm 10pA 3.5mV 800kHz
IC CURRENT SENSE 1 CIRCUIT 8SOIC
IC OPAMP CURRENT SENSE 1MHZ 8SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics