Texas Instruments LM75CIM-5

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube / SENSOR TEMPERATURE I2C 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM75CIM-5.

Newark

Datasheet18 pages20 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LM75CIM-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.866
$ 0.866
Stock
330,524
760,262
760,262
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.125 B
1.125 B
1.125 B
Accuracy
-
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsLM75BIMX-5/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Analog DevicesMAX7500MSA+
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
Texas InstrumentsLM75CIMX-5
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R / SENSOR TEMPERATURE I2C 8SOIC
Texas InstrumentsLM75BIM-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Analog DevicesLM75BIM-3+
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM75CIM-5 provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube / SENSOR TEMPERATURE I2C 8SOIC
IC,LM75CIM-5,8-SOIC, DIG TEMP SENSOR W/WATCHDOG
Integrated Circuit Temperature Sensor digital; -55+125 deg.C; ±3 deg.C; 9bit; interface: I2C; Thermal Watchdog; 3-5.5V; SMD; SO8; AEC-Q100
TEMPERATURE SENSOR, SMD, SOIC8, 5V; IC Output Type:Voltage; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Sensor Case Style:SOIC; No. of Pins:8; Resolution (Bits):9bit; Supply Current:250µA; SVHC:No SVHC (20-Jun-2013); Base Number:75; IC Generic Number:75; Logic Function Number:75; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Output Current:100µA; Output Voltage:0.4V; Package / Case:SOIC; Resolution:9bit; Sensor / Transducer Type:Temperature; Supply Voltage:5V; Supply Voltage Range:3V to 5.5V; Temperature Max:125°C; Temperature Min:-55°C; Temperature Sensing Range:-55°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM75 CIM-5
  • LM75 CIM5
  • LM75/CIM5
  • LM75CIM 5
  • LM75CIM/5
  • LM75CIM5