Analog Devices MAX7500MSA+

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7500MSA+.

element14 APAC

Datasheet13 pages15 years ago

Analog Devices

Ciiva

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7500MSA+.

Related Parts

Texas InstrumentsLM75CIMX-5
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R / SENSOR TEMPERATURE I2C 8SOIC
Texas InstrumentsLM75BIM-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Texas InstrumentsLM75BIM-5/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Analog DevicesLM75BIM-3+
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX7500MSA+ provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
Digital Temperature Sensors and Thermal Watchdog with Bus Lockup Protection
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; Maximum Supply Voltage: 5.5 V; Body Width: 3.9 inch;
TEMPERATURE SENSOR, 2DEG C, NSOIC-8; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:125°C; Sensor Case Style:NSOIC; No. of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated