Microchip TCN75-3.3MOA713

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
$ 3.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCN75-3.3MOA713.

Microchip

Datasheet20 pages13 years ago
Datasheet20 pages20 years ago

Future Electronics

iiiC

Arrow.cn

Inventory History

3 month trend:
-22.36%

CAD Models

Download Microchip TCN75-3.3MOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.536
$ 1.3
Stock
148,580
102,243
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.125 B
1 B
Accuracy
-
-
Interface
2-Wire
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM75AIM/NOPB
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube / SENSOR TEMPERATURE I2C 8SOIC
Texas InstrumentsLM75AIMX/NOPB
2C industry standard temperature sensor, I2C/SMBus interface 8-SOIC -55 to 125
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
MicrochipTCN75AVOA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin SOIC N T/R
MicrochipMIC284-3YM
Multichannel Digital Temperature Sensor, 2.7 to 5.5V, SOIC-8, RoHS
Texas InstrumentsLM75BIM-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125

Descriptions

Descriptions of Microchip TCN75-3.3MOA713 provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - SOIC-8
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TCN75-3.3MOA713
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
2-WIRE SERIAL TEMP SENSOR/THERMAL MONITOR8 SOIC 3.90MM(.150IN) T/R
2-Wire Serial Temp Sensor/Thermal Monitor
The TCN75 is a serially programmable temperature sensor that notifies the host controller when ambient temperature exceeds a user programmed set point. Hysteresis is also programmable. The INT/CMPTR output is programmable as either a simple comparator for thermostat operation or as a temperature event interrupt. Communication with the TCN75 is accomplished via a two-wire bus that is compatible with industry standard protocols. This permits reading the current temperature, programming the set point and hysteresis, and configuring the device. The TCN75 powers up in Comparator mode with adefault set point of 80oC with 5oC hysteresis. Defaults allow independent operation as a stand-alone thermostat. A shutdown command may be sent via the 2-wire bus to activate the low-power Standby mode. Address selection inputs allow up to eight TCN75s to share the same 2-wire bus for multi zone monitoring. All registers can be read by the host and the INT/CMPTR output's polarity is user programmable. Both polled and interrupt driven systems are easily accommodated. Small physical size, low installed cost, and ease-of-use make the TCN75 an ideal choice for implementing sophisticated system management schemes.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.