Texas Instruments LM75CIMX-5

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R / SENSOR TEMPERATURE I2C 8SOIC
$ 0.866

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM75CIMX-5.

Newark

Datasheet18 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM75CIMX-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.866
$ 1.02
$ 1.02
Stock
758,262
149,266
149,266
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
-
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.125 B
1.125 B
1.125 B
Accuracy
-
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsLM75BIM-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Texas InstrumentsLM75BIM-5/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Texas InstrumentsLM75BIMX-5/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Analog DevicesMAX7500MSA+
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM75CIMX-5 provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R / SENSOR TEMPERATURE I2C 8SOIC
TEMPERATURE SENSOR 9 BIT, 2C, SOP8, FULL REEL
DIGITAL TEMPERATURE SENSOR AND THERMAL WATCHDOG WITH TWO-WIRE INTERFACE Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM75CIMX5