Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM75BIMX-5/NOPB

±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM75BIMX-5/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-59.63%

CAD Models

Download Texas Instruments LM75BIMX-5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM75BIMX-5/NOPB.

Related Parts

Texas InstrumentsLM75BIM-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Texas InstrumentsLM75BIM-5/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Analog DevicesLM75BIM-3+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube
Texas InstrumentsLM77CIMX-3/NOPB
±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 125
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM75BIMX-5/NOPB provided by its distributors.

±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R
DIGITAL TEMP SENSOR-SERIAL 9BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
Digital Temperature Sensor And Thermal W Rohs Compliant: Yes |TEXAS INSTRUMENTS LM75BIMX-5/NOPB.
TEMPERATURE SENSOR, 3DEG C, SOIC-8; Type de sortie CI: Numérique; Gamme de précision de détection: ± 3°C; Capture de température min.: -55°C; Capture de température max..: 125°C; Type de boîtier de capteur CI: SOIC; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM75BIMX-5 NOPB
  • LM75BIMX-5-NOPB
  • LM75BIMX-5/NOPB .
  • LM75BIMX-5/NOPB.
  • LM75BIMX-5NOPB
  • LM75BIMX5/NOPB
  • LM75BIMX5NOPB