Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM75BIM-3/NOPB

SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC"
$ 1.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM75BIM-3/NOPB.

Newark

Datasheet29 pages11 years ago
Datasheet31 pages8 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet18 pages15 years ago
Datasheet18 pages17 years ago

Texas Instruments

Farnell

Upverter

Augswan

Inventory History

3 month trend:
-94.16%

CAD Models

Download Texas Instruments LM75BIM-3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM75BIM-3/NOPB.

Related Parts

Texas InstrumentsLM75BIMX-5/NOPB
SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC"
Texas InstrumentsLM75BIM-5/NOPB
SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC"
Texas InstrumentsLM77CIMX-3/NOPB
SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC"
SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC"
SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC"
MicrochipTCN75-5.0MOA
SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC"

Descriptions

Descriptions of Texas Instruments LM75BIM-3/NOPB provided by its distributors.

SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC"
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
Texas Instruments digital temperature sensor surface mount, 8Pin
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
Temperature Sensor IC; Output Voltage:0.4V; Output Current:10µA; Accuracy:3°C; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8; Leaded Process Compatible:Yes; Operating Temp. Max:125°C ;RoHS Compliant: Yes
SENSOR, TEMP, 9BIT, +/-3DEG, 3.3V, 8SOP; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Temperature Sensing Range:-55°C to +125°C; Supply Voltage Range:3V to 5.5V; Sensor Case Style:SOP; No. of Pins:8; Resolution (Bits):9bit; Supply Current:250µA; MSL:MSL 1 - Unlimited; Base Number:75

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM75BIM-3 NOPB
  • LM75BIM-3-NOPB
  • LM75BIM-3/NOPB .
  • LM75BIM-3NOPB
  • LM75BIM3/NOPB
  • LM75BIM3NOPB