Texas Instruments LM2930T-8.0/NOPB

Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220, VS 5V, IS 18mA, VO 8V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2930T-8.0/NOPB.

Farnell

Datasheet13 pages12 years ago

Texas Instruments

Arrow Electronics

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LM2930T-8.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2930T-5.0/NOPB
150-mA, 26-V, low-dropout voltage regulator with reverse voltage protection 3-TO-220 -40 to 85
Texas InstrumentsLM330T-5.0
Obsolete Contains Lead Positive BIPOLAR Linear Voltage Regulator IC 0C~70C 150mA 2.54mm 320mV
Texas InstrumentsLM2931T-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 85
MC33269 Series 5 V 800 mA Fixed Through Hole Voltage Regulator - TO-220-3
onsemiMC33269TG
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.25V Dropout, BIPolar, SFM3
STMicroelectronicsLF60CV
75dB~60dB(120Hz~10kHz) 1mA Fixed 500mA 1 6V 6V 16V 700mV@ 500mA 30mV 30mV TO-220 9.15mm

Descriptions

Descriptions of Texas Instruments LM2930T-8.0/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,VS 5V, IS 18mA, VO 8V
LM2930 Tube Through Hole Load Dump Mirror-Image Insertion Over Temperature Reverse Polarity Short Circuit voltage regulator linear 320mV 8.89mm 150mA -40C~85C
Linear Voltage Regulator IC; Voltage Regulator Type:Low Dropout Fixed And Adjustable Voltage; Output Voltage Max:8V; Package/Case:3-TO-220; Output Current:0.15A; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:26V RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2930T-8.0 NOPB
  • LM2930T-8.0/NOPB .
  • LM2930T-8.0NOPB
  • LM2930T8.0/NOPB
  • LM2930T8.0NOPB