Texas Instruments LM2930T-5.0/NOPB

150-mA, 26-V, low-dropout voltage regulator with reverse voltage protection 3-TO-220 -40 to 85
$ 0.709
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2930T-5.0/NOPB.

Farnell

Datasheet13 pages12 years ago
Datasheet13 pages13 years ago

Texas Instruments

element14

Newark

Augswan

Inventory History

3 month trend:
+11.48%

CAD Models

Download Texas Instruments LM2930T-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2930T-8.0/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,VS 5V, IS 18mA, VO 8V
Texas InstrumentsLM2930T-8.0
LDO Regulator Pos 8V 0.15A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsLM330T-5.0
Obsolete Contains Lead Positive BIPOLAR Linear Voltage Regulator IC 0C~70C 150mA 2.54mm 320mV
onsemiMC33269TG
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.25V Dropout, BIPolar, SFM3
MC33269 Series 5 V 800 mA Fixed Through Hole Voltage Regulator - TO-220-3
STMicroelectronicsLF60CV
75dB~60dB(120Hz~10kHz) 1mA Fixed 500mA 1 6V 6V 16V 700mV@ 500mA 30mV 30mV TO-220 9.15mm

Descriptions

Descriptions of Texas Instruments LM2930T-5.0/NOPB provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator with reverse voltage protection 3-TO-220 -40 to 85
LINEAR VOLTAGE REGULATOR 5V TO-220-3; OU; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,VS 5V, IS 18mA, VO 5V
LM2930 Tube Through Hole Load Dump Mirror-Image Insertion Over Temperature Reverse Polarity Short Circuit voltage regulator linear 320mV 4.7mm 150mA -40C~85C
IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Primary Input Voltage:14V; Output Voltage Max:5V; Output Voltage Fixed:5V; Dropout Voltage Vdo:320mV; No. of Pins:3; No. of Outputs:1; Output Current:150mA; Operating Temperature Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2930T-5.0 NOPB
  • LM2930T-5.0/NOPB .
  • LM2930T-5.0NOPB
  • LM2930T5.0/NOPB
  • LM2930T5.0NOPB