Texas Instruments LM2788MM-1.8

Conv DC-DC 2.6V to 5.5V Step Down Single-Out 1.8V 0.12A 8-Pin VSSOP T/R
$ 1.413

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2788MM-1.8.

Farnell

Datasheet16 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2788MM-1.8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.413
$ 0.631
Stock
174,955
92,804
Authorized Distributors
2
2
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
500 kHz
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsLM2623AMM/NOPB
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
Texas InstrumentsLM2660MM/NOPB
100mA switched capacitor voltage converter 8-VSSOP -40 to 85
Texas InstrumentsLM3478MM/NOPB
2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM2788MM-1.8 provided by its distributors.

Conv DC-DC 2.6V to 5.5V Step Down Single-Out 1.8V 0.12A 8-Pin VSSOP T/R
CONVERTER, BUCK 120MA, SMD, MSOP8
CONVERTER, BUCK 120MA, SMD, MSOP8; Voltage regulator type:Switched Regulator; Voltage, output:1.8V; Current, output max:120mA; Voltage, input max:5.5V; Temp, op. min:-40(degree C); Temp, op. max:85(degree C); Pins, No. of:8; Base RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2788MM-1.8/
  • LM2788MM1.8