Texas Instruments LM2623AMM/NOPB

0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
$ 1.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2623AMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages20 years ago

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-17.29%

CAD Models

Download Texas Instruments LM2623AMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2623AMM/NOPB.

Related Parts

Texas InstrumentsLM2623MM
General Purpose, Gated Oscillator Based, DC/DC Boost Converter 8-VSSOP -40 to 85
Texas InstrumentsLM2622MM-ADJ/NOPB
Switching Regulator, Current-mode, 2.3A, 600kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsLM2832XMY/NOPB
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM2623AMM/NOPB provided by its distributors.

0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
Switching Regulator, Voltage-mode, 2.2A, 2000kHz Switching Freq-Max, BICMOS, PDSO8
Boost Converter, 300kHz~2MHz Adjustable, 14V In, 1.24V Ref, 800mV Out, VSSOP-8, SMD, Adhesive Mount, 3.1mm × 3.1mm × 1.1mm
LM2623 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.3V 3mm 2.2A Switch 500mW
DC/DC Converter IC; Voltage Regulator Type:Boost Switching; Input Voltage Primary Max:14V; Output Voltage Max:14V; Output Current Max:2A; Switching Frequency Max:2MHz; Supply Voltage Min:0.8V; Supply Voltage Max:14V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2623AMM/NOPB .
  • LM2623AMM/NOPB.
  • LM2623AMMNOPB